Qorvo TQP4M0008 Low Loss Reflective SPDT Switch

Qorvo TQP4M0008 Low Loss Reflective SPDT Switch is a GaAs FET single-pole, double throw (SPDT) low loss reflective switch that provides 100MHz to 6000MHz broadband performance. The TQP4M0008 is operated using a DC supply for control signals operating from 1.8V to 5V. The TQP4M0008 is packaged in a RoHS-compliant, compact 6-pin 2mm x 2mm surface-mount leadless package. This SPDT switch can be used in wireless infrastructure, test and measurement, or can be used for any general purpose wireless application.

Features

  • 100MHz to 6000MHz frequency range
  • Low 0.3dB  insertion loss at 1GHz
  • High +56 dBm input IP3 at 1GHz
  • +33dBm RF input Power (CW, 50Ω, T=25°C)
  • +37dBm maximum RF input power, peak envelope
  • +6V control voltage
  • 60μA control pin current (V1 or V2 at +5V)
  • CMOS compatible dual-voltage control
  • -40°C to +95°C operating temperature range
  • Lead free, RoHS compliant 2mm x 2mm SMT package

Applications

  • WLAN
  • Cellular Infrastructure
  • Test and Measurement
  • Smart Energy
  • UHF/VHF
  • LMR
  • General Purpose Broadband Wireless

Block Diagram & Pin Designations

Block Diagram - Qorvo TQP4M0008 Low Loss Reflective SPDT Switch
Yayınlandı: 2013-09-03 | Güncellenmiş: 2022-03-11