Qorvo TQP9107 600MHz to 960MHz 2-Stage Power Amplifier

Qorvo TQP9107 600MHz to 960MHz 2-Stage Power Amplifier is a high‑efficiency amplifier designed for operation across the 600MHz to 960MHz frequency range, well‑suited for wireless infrastructure, DAS, repeaters, boosters, and small‑cell base station applications. The Qorvo TQP9107 delivers a high gain of 35.5dB and offers strong linearity with an output IP3 of +46dBm at an output power of +24dBm per tone. Engineered for efficiency, the amplifier achieves 31% power‑added efficiency (PAE) at +27dBm output power while maintaining a low idle current of 84mA.

The TQP9107 integrates two amplifier stages along with inter‑stage matching into a compact, low‑cost 13‑pin 3.5mm × 4.5mm surface‑mount package, minimizing external component requirements and enabling a compact system design. The power amplifier is internally matched, bias‑adjustable for power‑consumption optimization, and designed to keep odd‑order intermodulation distortion (IMD) products below -17dBm at output levels under +24dBm per tone.

Features

  • 600MHz to 960MHz frequency range
  • 35.5dB gain
  • +46dBm output IP3 at Pout = +24dBm/tone
  • 31% PAE at +27dBm Pout
  • Internally matched
  • Integrated inter-stage matching
  • Bias adjustable
  • Low idle current
  • 13-pin 3.5mm x 4.5mm leadless SMT package
  • Lead-free, Halogen-/antimony-free, and RoHS-compliant

Applications

  • Wireless infrastructures
  • Repeaters, boosters, and DAS
  • High-power amplifiers
  • Small cell BTS

Specifications

  • 600MHz to 960MHz operational frequency range
  • 849MHz typical test frequency
  • +7dBm maximum RF input power at 50Ω, T=+25°C
  • +6V maximum supply voltage
  • 35.5dB typical gain
  • 5dB typical noise figure
  • 30.5dBm typical output P1dB
  • +46dBm typical output IP3
  • -17dBm maximum IMD3, IMD5, and IMD7
  • 370mA typical current
  • 31% typical power added efficiency
  • 84mA typical idle current
  • 301°C/W typical thermal resistance
  • -40°C to +105°C operating case temperature range
  • +170°C maximum junction temperature
  • ESD ratings
    • Class 1C Human Body Model (HBM) per ESDA / JEDEC JS-001-2012
    • Class C3 Charged Device Model (CDM) per JEDEC JESD22-C101F
  • Moisture Sensitivity Level (MSL) 3 per IPC/JEDEC J-STD-020

Functional Block Diagram

Block Diagram - Qorvo TQP9107 600MHz to 960MHz 2-Stage Power Amplifier

Application Circuit Schematic

Application Circuit Diagram - Qorvo TQP9107 600MHz to 960MHz 2-Stage Power Amplifier
Yayınlandı: 2026-01-19 | Güncellenmiş: 2026-01-27