Qorvo V2x Connected Car Portfolio

Qorvo V2x Connected Car Portfolio is a chipset-agnostic solution that embraces vehicle-to-vehicle (V2V), vehicle-to-infrastructure (V2I), vehicle-to-pedestrian (V2P) and vehicle-to-network (V2N) communications. The product suite provides a readily available solution for V2x communications and includes a Band 47/Wi-Fi® bulk acoustic wave (BAW) coexistence filter, which enables Wi-Fi coexistence with the V2x 5.9GHz band. This capability is critical to establishing reliable links between vehicles and their surroundings. The portfolio also includes two integrated front-end modules (FEMs) that support C-V2x and DSRC systems, a digital step attenuator, a transmit/receive switch, and a low-noise amplifier.

Design Solutions

  • QPF1002Q - Front-end module designed and optimized to support C-V2x systems; integrates PA, LNA, and switching in a compact 5.0mm x 4.0mm package
  • QPF1003Q - Front-end module designed and optimized to support C-V2x and DSRC/11p systems; integrates PA, LNA, and switching in a compact 5.0mm x 4.0mm package
  • QPC8019Q - Features fast transmit/receive switching necessary for V2x systems
Yayınlandı: 2020-01-09 | Güncellenmiş: 2024-09-05