Qualtek Electronics 739W AC Receptacles
Qualtek Electronics 739W AC Receptacles are power connectors with 15A current and 125VAC voltage ratings. The 739W receptacles are available in different termination styles, 739W-X2/32 with Insulation Displacement Connector (IDC) and 739W-X2/32-A with solder termination styles. The 739W AC receptacles feature a single port and a nylon body insulator, and are available in 0.8mm to 1.8mm panel and 0.4mm contact pin thickness.Features
- 739W-X2/32 comes with IDC termination style
- 739W-X2/32-A comes with solder termination style
- 15A current and 125VAC voltage ratings
- 0.8mm to 1.8mm panel thickness
- Nylon body insulator
- 0.4mm tin plated contact pin brass strip
- Single port
- UL 94 V-0 flammability rating
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Ürün | Voltaj Derecesi | Akım Oranı | Sonlandırma Stili |
|---|---|---|---|---|---|---|
| 739W-X2/32-A | ![]() |
AC Güç Fişleri ve Prizleri 15A 125VAC BLACK SOLDER TERMINALS | Receptacles | 125 V | 15 A | Solder |
| 739W-X2/32 | ![]() |
AC Güç Fişleri ve Prizleri 15A 125VAC BLACK PCB TERMINALS | Receptacles | 125 V | 15 A | PCB |
Yayınlandı: 2018-05-18
| Güncellenmiş: 2023-01-12