Qualtek Electronics FAA1 AC Axial Fans
Qualtek Electronics FAA1 AC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAA1 AC Axial fans are available from 115VAC to 230VAC and ranging in size from 60mm to 280mm, with a large array of functions and special features. The fans are produced in high tech facilities assuring high-quality standards with large production capabilities.Specifications
- Shaded pole induction motor, impedance protected
- Two-ball, sleeve, or hydro-dynamic bearing type
- Operating temperature range
- Two-ball and hydro-dynamic: -10°C to +70°C
- Sleeve: -10°C to +60°C
- Life Expectancy
- Two-ball and hydro-dynamic: 50,000 Hours
- Sleeve: 30,000 hours
- 115VAC or 230VAC operating supply voltage options
- Materials
- Aluminum alloy frame
- Plastic UL94V-0 impeller
- 19CFM to 107CFM airflow range
- 24dBA to 48dBA noise range
- 2200rpm to 3100rpm speed range
- 5W to 26.45W power rating options
- Wire leads or quick-connect terminals
- Aluminum or plastic housing
View Results ( 101 ) Page
| Parça Numarası | Veri Sayfası | İşletim Besleme Voltajı | Hava akışı | Gürültü | Hız | Güç Derecesi |
|---|---|---|---|---|---|---|
| FAA1-08025NBHT31 | ![]() |
115 VAC | 21 CFM (0.59 m3/min) | 28 dBA | 2800 RPM | 7.4 W |
| FAA1-08025NBHW31 | ![]() |
115 VAC | 21 CFM (0.59 m3/min) | 27 dBA | 2800 RPM | 7 W |
| FAA1-08025QBHW31 | ![]() |
230 VAC | 21 CFM (0.59 m3/min) | 28 dBA | 2800 RPM | 15.18 W |
| FAA1-08025QBMW31 | ![]() |
230 VAC | 19 CFM (0.54 m3/min) | 24 dBA | 2500 RPM | 16.1 W |
| FAA1-08038NBHW31 | ![]() |
115 VAC | 29.6 CFM (0.84 m3/min) | 31 dBA | 2800 RPM | 11.5 W |
| FAA1-08038QBHT31 | ![]() |
230 VAC | 29.6 CFM (0.84 m3/min) | 31 dBA | 2800 RPM | 12.5 W |
| FAA1-09225NBHW31 | ![]() |
115 VAC | 34 CFM (0.96 m3/min) | 30 dBA | 2400 RPM | 7.9 W |
| FAA1-09225NBMT31 | ![]() |
115 VAC | 30.5 CFM (0.86 m3/min) | 28 dBA | 2200 RPM | 7.9 W |
| FAA1-09225NBMW31 | ![]() |
115 VAC | 30.5 CFM (0.86 m3/min) | 28 dBA | 2200 RPM | 7.9 W |
| FAA1-09225QBHT31 | ![]() |
230 VAC | 34 CFM (0.96 m3/min) | 30 dBA | 2400 RPM | 14.9 W |
Yayınlandı: 2013-12-24
| Güncellenmiş: 2022-03-11