Qualtek Electronics Extension Power Cords

Qualtek Electronics Extension Power Cords are designed for durability and electrical safety and feature a NEMA 5-15R receptacle and a NEMA 5-15P plug. These power cords provide dependable AC power extension for electronic equipment requiring flexible reach between a power source and the connected device. The extension power cords have a black jacket and a 105°C temperature rating. These power cords comply with UL and cUL standards and are RoHS compliant. The power cords are ideal for commercial, industrial, and OEM requirements.

Features

  • 105°C temperature rating
  • SJT, SJTW, 14AWG/3C or 16AWG/3C, unshielded cordage
  • 125V voltage rating, 13A current rating for 250134-01 and 250135-01 cords
  • 125V voltage rating and 15A current rating
  • NEMA 5-15R connector and NEMA 5-15P plug
  • Black jacket color
  • Comply with UL and cUL standards
  • RoHS compliant

Applications

  • Commercial
  • Industrial
  • OEM requirements
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Kablo Uzunluğu Akım Oranı Maksimum Çalışma Sıcaklığı Voltaj Derecesi Tel Ölçüsü - AWG
250134-01 250134-01 Veri Sayfası 12 in 13 A + 105 C 125 V 16 AWG
250136-01 250136-01 Veri Sayfası 72 in 15 A + 105 C 125 V 14 AWG
250137-01 250137-01 Veri Sayfası 120 in 15 A + 105 C 125 V 14 AWG
250138-01 250138-01 Veri Sayfası 300 in 15 A + 105 C 125 V 14 AWG
250135-01 250135-01 Veri Sayfası 36 in 13 A + 105 C 125 V 16 AWG
Yayınlandı: 2026-04-07 | Güncellenmiş: 2026-05-06