Qualtek Electronics FDA2 (HPLC) AC Axial Fans
Qualtek Electronics FDA2 (HPLC) AC Axial Fans utilize a proprietary external rotor motor that reduces copper windings and cost while increasing reliability and performance. These fans are available with IP55, IP56, IP56M, and Salt Spray/Salt Fog GR487 rated protection.Features
- External rotor, capacitor-run induction motor
- Thermal motor protection
- Two-ball bearing type
- Aluminum alloy frame material
- IP54M certified
- Wire leads or quick-connect terminals
Specifications
- 115VAC or 230VAC operating supply voltage options
- 240CFM to 1150CFM airflow range
- 52dBA to 73dBA noise range
- 50,000 hours life expectancy (-L parts 100,000 Hours)
- 1650rpm to 3300rpm speed range
- 27W to 138W power rating range
- -20°C to +70°C operating temperature range
View Results ( 21 ) Page
| Parça Numarası | Veri Sayfası | İşletim Besleme Voltajı | Hava akışı | Gürültü | Hız | Güç Derecesi |
|---|---|---|---|---|---|---|
| FDA2-17251QBHW4F | ![]() |
230 VAC | 250 CFM (7.1 m3/min) | 59 dBA | 3100 RPM | 27 W |
| FDA2-28080NBHK4F | ![]() |
115 VAC | 1150 CFM (32.6 m3/min) | 73 dBA | 2900 RPM | 136 W |
| FDA2-17238QBHT4F | ![]() |
230 VAC | 240 CFM (6.8 m3/min) | 59 dBA | 3100 RPM | 27 W |
| FDA2-17251NBHT4F | ![]() |
115 VAC | 250 CFM (7.1 m3/min) | 59 dBA | 3100 RPM | 27 W |
| FDA2-17251QBKT3F | ![]() |
230 VAC | 275 CFM (7.8 m3/min) | 60 dBA | 3300 RPM | 27 W |
| FDA2-17255NBHT4F | ![]() |
115 VAC | 240 CFM (6.8 m3/min) | 61 dBA | 3100 RPM | 27 W |
| FDA2-25489QBLT4F | ![]() |
230 VAC | 440 CFM (12.5 m3/min) | 52 dBA | 1650 RPM | 32 W |
| FDA2-17238NBHT4F | ![]() |
115 VAC | 240 CFM (6.8 m3/min) | 59 dBA | 3100 RPM | 27 W |
| FDA2-17251NBHW4F | ![]() |
115 VAC | 250 CFM (7.1 m3/min) | 59 dBA | 3100 RPM | 27 W |
| FDA2-17251QBHT4F | ![]() |
230 VAC | 250 CFM (7.1 m3/min) | 59 dBA | 3100 RPM | 27 W |
Yayınlandı: 2013-12-26
| Güncellenmiş: 2022-03-11