Qualtek Electronics QFWC-20 Universal Input Wall-Mount Power Supply
Qualtek Electronics QFWC-20 Universal Input Wall-Mount Power Supply offers a 5V, 9V, or 12V DC output rating and an operating temperature range of 0°C to +40°C. This power supply is Quick Charge 3.0 and 2.0 compatible and features a USB Type-C™ output connector, folding power plug, and multiple protections, including short circuit, overcurrent, and overvoltage. Qualtek Electronics QFWC-20 Universal Input Wall-Mount Power Supply offers no-load power consumption of <0.1W and dimensions of 26.8mm x 39mm x 53.5mm.Features
- Universal AC input/full range
- Energy efficiency level VI
- USB power delivery
- Folding power plug
- USB Type-C output connector
- Quick Charge 3.0 and 2.0 compatible
- Protections
- Short circuit
- Overcurrent
- Overvoltage
Specifications
- <0.1W no-load power consumption
- 5V, 9V, or 12V DC output
- ±5% load regulation
- No ferrite core
- 90VAC to 264VAC voltage range
- 47Hz to 63Hz frequency range
- 0.25mA leakage current
- 0.5A AC current
- 0°C to +40°C operating temperature range
- Rated Current
- 3A at 5V
- 2.22A at 9V
- 1.67A at 12V
- Ripple and Noise
- 200mV at 5V
- 300mV at 9V, 12V
Yayınlandı: 2023-08-08
| Güncellenmiş: 2023-08-23