Quantic Evans TDD Hybrid Capacitors
Quantic Evans TDD Hybrid Capacitors offer high power density in a 1.4" x 1.4" square case, with a rated voltage from 10VDC to 125VDC and a capacitance range of 1500μF to 300,000μF. These robust devices provide more than 2000 hours of life and unlimited shelf life. The construction utilizes sintered tantalum anodes and ruthenium oxide-coated cathodes operating in aqueous electrolyte, all hermetically sealed in a welded tantalum case with a glass-to-metal seal. Quantic Evans TDD Hybrid Capacitors are RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU and offer ANSI J-STD-002 solderability and an ECCN EAR99 export classification. Typical applications include industrial, energy, military, and space.Features
- Sintered tantalum anodes and ruthenium oxide-coated cathodes operate in aqueous electrolyte
- 1.4" x 1.4" square case
- Hermetically sealed
- Welded tantalum case with glass-to-metal seal
- Ultra-high power density for tantalum capacitor technology
- Unlimited shelf life
Applications
- Industrial
- Space
- Energy
- Military
Specifications
- 10VDC to 125VDC rated voltage range
- 1500μF to 300,000μF capacitance range
- >2000hrs life at +85°C and rated voltage
- -55°C to +85°C or +125°C operating temperature range, with voltage derating
- ANSI J-STD-002 solderability
- ECCN EAR99 export classification
- RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU
- Negative terminal is 60/40 SnPb-plated copper wire
- Positive Terminal is 60/40 SnPb-plated nickel tube
Average Electrical Performance
Yayınlandı: 2025-07-16
| Güncellenmiş: 2025-07-30