Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Mikroe
Wireless Connectivity Click Boards - Mikroe
Mikroe Wireless Connectivity Click Boards
Enlarge
Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.
All Wireless click boards
Featured Products
Carries the ESP-WROOM-02 module that integrates the ESP8266EX and can run on a 3.3V power supply.
A Powerful standalone WiFi module equipped with the state-of-the-art NINA-W132 module from u-blox.
Allows LTE Cat NB1 connectivity by utilizing Quectel BC95-G multi-band IoT module.
Used to connect to LTE networks, and features the Quectel BG96 LTE module.
Cellular to Amazon Web Services gateway device which provides a secure connection over the air.
Cellular to AWS gateway that provides solution for IoT applications with AWS IoT and Cloud Storage.
Sub-gigahertz radio transceiver click board with data rates of 40kbps and 16kbps.
Sub-gigahertz radio transceiver click board with data rates of 200kbps and 40kbps.
Flash 4 click is a solution for mass storage in various embedded applications.
A simple wireless transmitter that operates at the frequency of 433MHz.
A compact add-on board for Wirepas Mesh wireless connectivity.
Kentsel ortamlarda metre düzeyinde hassasiyet sağlayan kompakt bir eklenti kartıdır.
Applies the Quectel EG95EXGA-128-SGNS IoT/M2M-optimized LTE Cat.4 module for the European region.
A compact add-on board for BLUETOOTH® Classic & BLE communication in professional-grade apps.
View All Click Boards
Add functionality to mikroBUS™ development boards with zero hardware configuration.
Enlarge
Yayınlandı: 2019-04-10
| Güncellenmiş: 2026-04-10