Quectel 2G Modules

Quectel Wireless Solutions 2G Modules feature a compact size, ultra-low power consumption, and extended temperature range. The highly compact, low power 2G Modules offer a low profile and small size with surface mounted technology, allowing easy embedding into low-volume applications. The Quectel 2G Modules provide many excellent features and are ideal for a wide variety of applications.

Features

  • Easier soldering process
  • Low power consumption
  • Compact
  • Embedded powerful Internet service protocols, multiple sockets, and IP addresses

Applications

  • Machine-to-machine (M2M)
  • Wearables
  • Smart metering
  • Automotive

M65 Package

Quectel 2G Modules

M66 Package

Quectel 2G Modules

M90 Package

Quectel 2G Modules

M95 Package

Quectel 2G Modules
Yayınlandı: 2020-08-11 | Güncellenmiş: 2026-06-18