Quectel FC41D-TE-B Evaluation Board (EVB) Kit
Quectel FC41D-TE-B Evaluation Board (EVB) Kit used for testing basic functionalities or further development of the FC41D module. This kit offers a detailed layout with top and bottom views to simplify component identification and placement. The FC41D-TE-B evaluation board kit is equipped with USB micro-B connectors for power, multiple UART interfaces for communication, and SMA connectors for RF testing. This kit features a power switch, a reset button, and a mode selection header to support various testing and operational modes. The FC41D-TE-B evaluation board kit provides a robust platform for developing and refining wireless applications.
Features
- Wi-Fi® and BLUETOOTH® antenna
- USB Micro-B connectors for the power supply
- Main and debug UART interfaces via USB-to-UART bridges, supporting different baud rates for data transmission and logging
- SMA and coaxial RF connectors for module RF signal testing with external antennas
- Nine status LEDs to indicate the state of various GPIO and PWM pins and power supply status
- Test points to help obtain the corresponding waveform of signals
- Reset button and power switch for easy module management
- Header for selecting between RF test mode and normal operation mode
Accessories
- 2 x USB micro-B cable
- 1 x coaxial cable
- 2 x Wi-Fi and Bluetooth antenna
- 1 x a sheet of paper giving instructions for TE-B connection and details of TE-B accessories
Kit Assembly
Additional Resources
Yayınlandı: 2026-06-21
| Güncellenmiş: 2026-06-23