Quectel FC6xE Modules

Quectel FC6xE Modules are high-performance Wi-Fi® 6/6E and BLUETOOTH® 5.3 LCC package modules, including FC64E and FC66E. These modules support 2 x 2 + 2 x 2 MIMO, delivering a maximum data rate of up to 3000Mbps. The FC6xE modules use Surface-Mount Technology (SMT), an ideal solution for durable, rugged designs. These modules feature advanced packaging, laser-engraved labeling with improved heat dissipation, and indelible markings, supporting large-scale automated manufacturing with strict cost and efficiency requirements. The FC6xE modules provide a reliable PCIe 3.0 interface for low-power, high-speed data transmission. These modules offer compact size, low power consumption, wide temperature range, high transmit power, and high reliability, meeting requirements for industrial, consumer goods, and automotive applications.

Features

  • 2.4GHz/5GHz/6GHz Wi-Fi® bands and BLUETOOTH® 5.3
  • Dual Band Simultaneous (DBS)
  • PCIe 3.0 interface that supports a higher data transmission rate and enables lower power consumption
  • Simple design minimizes design-in time and development efforts, enabling fast time-to-market
  • Supports 2 x 2 + 2 x 2 MIMO, delivering a maximum data rate up to 3000Mbps
  • Low profile and small LCC package size
  • Advanced packaging, laser-engraved labeling with improved heat dissipation, and indelible markings
  • Surface-Mount Technology (SMT)

Applications

  • Industrial
  • Consumer goods
  • Automotive

Specifications

  • IEEE 802.11a/b/g/n/ac/ax WLAN protocol
  • CCK/BPSK/QPSK/16QAM/64QAM/256QAM/1024QAM Wi-Fi modulation mode
  • WPA3 encryption mode
  • AP/STA Wi-Fi operating mode
  • Interfaces:
    • 1 x PCle (for Wi-Fi)
    • 1 x PCM (for Bluetooth)
    • 1 x UART (for Bluetooth)
    • WLAN_EN, BT_EN special pins
    • 1 x Wi-Fi antenna interface
    • 1 x Wi-Fi/Bluetooth antenna interface
  • 1.8V I/O power supply voltage
  • -30°C to +75°C operating temperature range
  • -40°C to +85°C storage temperature range
  • 18mm x 19.9mm x 2.1mm dimensions
  • 1.6g approximate weight
Yayınlandı: 2026-06-18 | Güncellenmiş: 2026-07-13