Quectel FGE573Q & FGE576Q Wi-Fi 7 & BLUETOOTH® 5.3 Modules

Quectel FGE573Q and FGE576Q are advanced Wi-Fi 7 and BLUETOOTH® 5.3 modules ideal for cutting-edge connectivity solutions. The Quectel FGE573Q module boasts impressive capabilities with 4K-QAM and 160MHz bandwidth, achieving up to 2.9Gbps data rates while ensuring ultra-low latency for real-time applications. Supporting dual BLUETOOTH and LE audio, the device offers BLE with speeds up to 2Mbps and BLE Long Range, alongside Multi-link operation (MLO) for efficient multi-band connectivity. The FGE576Q module extends functionality with dual-band operation across 2.4GHz + 5GHz and 2.4GHz + 6GHz, achieving a maximum 3.6Gbps data rate. Both modules are ideal for high-performance applications requiring robust wireless connectivity and low-latency communication.

Features

  • FGE573Q maximum data rate of 2900Mbps
  • FGE576Q maximum data rate of 3600Mbps
  • 2.4GHz/5GHz/6GHz Wi-Fi bands and BLUETOOTH 5.3
  • Dual-band simultaneous
  • 4096 QAM
  • Multi-link operation
  • Ultra-low latency
  • Multi-user multiple input multiple output
  • Wide -20°C to +70°C operating temperature range
  • Compact 20mm x 16mm foorprint

Applications

  • Cloud gaming
  • 8K A/V streaming
  • AR/VR
  • Industrial IoT
  • Telemedicine

Package Dimensions

Quectel FGE573Q & FGE576Q Wi-Fi 7 & BLUETOOTH® 5.3 Modules
Yayınlandı: 2024-06-28 | Güncellenmiş: 2024-09-25