Quectel FGH200M Wi-Fi® HaLow Module

Quectel FGH200M Wi-Fi® HaLow Module is a long-range, low-power Wi-Fi HaLow module that complies with the IEEE 802.11ah standard. This Wi-Fi HaLow module is an open, standard Wi-Fi technology operating in the license-exempt sub-1GHz range. The FGH200M Wi-Fi® HaLow module operates in the 850MHz to 950MHz frequency band, with channel widths of 1MHz, 2MHz, 4MHz, and 8MHz. This Wi-Fi HaLow module supports USB 2.0, SDIO, and SPI interfaces, with a maximum output power of 26dBm and a theoretical maximum physical rate of 43.3Mbps. The FGH200M Wi-Fi HaLow module is available in an ultra-compact package size of 11mm x 10mm x 2mm and is CE, FCC, IC, and RCM certified.

Features

  • Wi-Fi® HaLow module
  • 850MHz to 950MHz frequency band
  • Ultra-compact size
  • AES, SHA-256, SHA-384, SHA-512, WPA3, and OWE encryption mode
  • Long-range transmission, low-power consumption, large capacity, and good penetration performance
  • Faster time-to-market via simple design
  • -40°C to +85°C operating temperature range
  • 1km long-range
  • 11mm x 10mm x 2mm package size

Specifications

  • IEEE 802.11ah WLAN protocol
  • 1 x 1 Wi-Fi antenna
  • BPSK/QPSK/16QAM/64QAM/256QAM Wi-Fi modulation mode
  • 3V to 3.6V, typical 3.3V VBAT power supply voltage range
  • VDD_IO: 2.25V to 3.6V, typical 3.3V I/O power supply voltage range
  • 802.11ah 43.3Mbps maximum physical rate

Dimensions

Mechanical Drawing - Quectel FGH200M Wi-Fi® HaLow Module
Yayınlandı: 2026-07-02 | Güncellenmiş: 2026-07-30