Quectel GNSS-DHAA-KIT Evaluation Board (EVB) Kit
Quectel GNSS-DHAA-KIT Evaluation Board (EVB) Kit is designed for high-precision GNSS modules LC29H (DA, EA) and LC79H (EL). This kit includes GNSS-MODULE EVB, USB Type‑C® cables, dual‑band active GNSS antennas, 4G module TE‑A, 4G antenna, 4G antenna RF cable, and bolts with coupling nuts. The GNSS-DHAA-KIT evaluation board kit provides an embedded MCU (GD32F470ZIT6) with pre-burned firmware. This kit allows testing the GNSS module using the corresponding GNSS module TE-A (sold separately). The GNSS-DHAA-KIT evaluation board kit also enables testing the heading function of GNSS modules using two GNSS antennas connected to the GNSS module TE-A.
Features
- Applicable modules:
- LC29H (DA, EA)
- LC79H (EL)
- Designed for high-precision GNSS modules
- Embedded MCU (GD32F470ZIT6) with pre-burned firmware
Kit Contents
- 1 x GNSS-MODULE EVB (120mm x 80mm size)
- 2 x USB Type‑C® cables
- 2 x dual‑band active GNSS antennas
- 1 x 4G module (EG25-G) TE‑A
- 1 x 4G antenna
- 1 x 4G antenna RF cable
- 4 pairs of bolts and coupling nuts
EVB Kit Components
Block Diagram
Additional Resources
Yayınlandı: 2026-06-11
| Güncellenmiş: 2026-06-17