Quectel GNSS-SAA-KIT Evaluation Board (EVB) Kit

Quectel GNSS-SAA-KIT Evaluation Board (EVB) Kit is designed for standard-precision GNSS modules, including LC79H (AL), LC86G series, and LC76G series. This kit includes GNSS-MODULE EVB, USB Type‑C® cable, dual‑band active GNSS antennas, and bolts with coupling nuts. The GNSS-SAA-KIT evaluation board kit provides an embedded MCU (GD32F470ZIT6) with pre-burned firmware. This kit allows testing the GNSS module using the corresponding GNSS module TE-A (sold separately).

Features

  • Applicable modules:
    • L26-DR series, LC76G series, and LC86G series
    • L89 R2.0
    • LC760Z (00)
    • LC762Z (00)
    • LC26G-T (AA)
    • LC260Z (00)
    • LC79H (AL)
    • LG69T (AA)
  • Designed for standard precision GNSS modules
  • Embedded MCU (GD32F470ZIT6) with pre-burned firmware

Kit Contents

  • 1 x GNSS-MODULE EVB (120mm x 80mm size)
  • 1 x dual‑band active GNSS antenna (YB0017AA or YEGB000Q1A)
  • 1 x USB Type‑C® cable
  • 4 pairs of bolts and coupling nuts

EVB Kit Components

Quectel GNSS-SAA-KIT Evaluation Board (EVB) Kit

Block Diagram

Block Diagram - Quectel GNSS-SAA-KIT Evaluation Board (EVB) Kit
Yayınlandı: 2026-06-11 | Güncellenmiş: 2026-06-17