Quectel LC76G GNSS Positioning Module

Quectel LC76G GNSS Positioning Module is based on an enhanced chipset and supports concurrent reception of GPS, GLONASS, BDS, Galileo, and QZSS. The LC76G is compatible with Quectel L76 and L76-LB modules. The module allows for smooth migration between them. Compared with single constellation receivers, by enabling multiple GNSS constellations, the LC76G module increases the number of visible satellites, reduces the time to fix, and improves positioning accuracy, especially when driving through dense urban canyons.

Features

  • Multi-GNSS engine for GPS, GLONASS, BDS, Galileo, and QZSS, ensuring fast and accurate fixes in any environment
  • Footprint compatible with L76 and L76-LB modules
  • Industry-leading sensitivity -166dBm during tracking and -147dBm during acquisition
  • Integrated LNA for improved sensitivity
  • Embedded multi-tone active interference canceller for anti-jamming
  • Supported interfaces UART and I2C
Yayınlandı: 2022-06-21 | Güncellenmiş: 2023-04-24