Quectel LC86G GNSS Modules

Quectel LC86G GNSS Modules support concurrent reception of GPS, GLONASS, BDS, Galileo, and QZSS. These modules are designed to be compatible with L80 and L86 modules, allowing for smooth migration. The LC86G GNSS modules feature an integrated antenna on top, simplifying the design process and reducing RF complexity, enabling a fast time-to-market. These modules provide a multi-constellation system that increases the number of visible satellites, reduces time-to-first-fix, and improves positioning accuracy, especially when driving through dense urban canyons. The LC86G GNSS modules offer an integrated LNA that improves sensitivity, enabling high-accuracy positioning, clear signal tracking, fast acquisition, and direct connection to passive antennas. These modules are well-suited for applications such as real-time tracking systems, sharing economy devices, wearable battery-operated products, toll tags, emergency beacons, and livestock or pallet trackers.

Features

  • Multi-GNSS engine for GPS, GLONASS, BDS, Galileo, and QZSS, ensuring fast and accurate fix in any environment
  • Footprint compatible with L80 and L86 modules
  • -166dBm (tracking) and -148dBm (acquisition) industry-leading sensitivity
  • Integrated LNA improves sensitivity
  • Embedded multi-tone active interference canceller for anti-jamming
  • UART interface
  • Integrated patch or external antenna
  • RoHS compliant

Applications

  • Real-time tracking systems
  • Sharing economy devices
  • Wearable battery-operated products
  • Toll tags
  • Emergency beacons
  • Livestock
  • Pallet trackers

Specifications

  • 47 number of tracking channels
  • SBAS:
    • WAAS
    • EGNOS
    • MSAS
    • GAGAN
  • NMEA 0183 V4.10 protocol
  • Integrated patch or external antenna type
  • Supply voltage range (VCC):
    • 2.55V to 3.6V
    • 3.3V typical
  • -40°C to +85°C operating temperature range
  • -40°C to +90°C storage temperature range
  • 16mm x 16mm x 6.95mm dimensions
  • 5.9g approximate weight

Videos

Yayınlandı: 2026-06-11 | Güncellenmiş: 2026-11-02