Quectel LC86G Compact GNSS Module

Quectel LC86G Compact GNSS Module is based on an enhanced chipset and supports GPS, GLONASS, BDS, Galileo, and QZSS. The LC86G is compatible with the Quectel L86 module, allowing for a smooth migration. The LC86G module increases the number of visible satellites by enabling multiple GNSS constellations. The device reduces the time first to fix and improves positioning accuracy when driving through dense urban canyons.

Features

  • Multi-GNSS engine for GPS, GLONASS, BDS, Galileo and
  • QZSS, ensuring fast and accurate fix in any environment
  • Footprint compatible with L86 modules
  • Industry-leading sensitivity -166dBm during tracking and -147dBm during acquisition
  • Integrated LNA improves sensitivity
  • Embedded multi-tone active interference canceller for anti-jamming
  • Supported interface UART
Yayınlandı: 2022-07-18 | Güncellenmiş: 2022-08-05