Quectel LG290P GNSS Baseboard Kit

Quectel LG290P GNSS Baseboard Kit evaluates the LG290P high-precision GNSS module. This kit includes an Evaluation Board (EVB), active GNSS antennas, Type-C™ USB cable, bolts and coupling nuts, LTE RF cable, and LTE antenna. The evaluation board measures 120mm x 80mm.

Kit Contents

  • 1x Evaluation Board (EVB)
  • 4x active GNSS antenna (single-band, dual-band, triple-band, and multi-band)
  • 2x type-C™ USB cable
  • 4 pairs of bolts and coupling nuts
  • 1x LTE RF cable
  • 1x LTE antenna
Quectel LG290P GNSS Baseboard Kit

Evaluation Board Framework

Power is supplied to the board via a Type C™ USB cable and then to the GNSS module via a Low-Dropout Regulator (LDO). The GNSS module outputs the signals from the communication interface on the board via a USB-to-UART bridge chip (FT4232HAQ). All of the module's functions are available, including debugging.

Schematic - Quectel LG290P GNSS Baseboard Kit

Evaluation Board Interfaces

Quectel LG290P GNSS Baseboard Kit
Quectel LG290P GNSS Baseboard Kit
Yayınlandı: 2024-08-14 | Güncellenmiş: 2024-09-30