Quectel LTE OPEN EVB Kit
Quectel Wireless Solutions LTE OPEN EVB Kit is designed for developing applications based on Quectel LTE-QuecOpen and Wi-Fi® modules. The LTE OPEN EVB Kit is configured to test the basic functionalities of these modules. The Quectel LTE OPEN EVB Kit features a 4.5V~5.5V power supply, three UART interfaces, a micro-B interface, five switches, and eight LEDs.Features
- 4.5V~5.5V, typically 5.0V DC power supply (J0301 or J0601) , 3.8V VBAT (T0104)
- Supports Quectel LTE-QuecOpen modules
- Supports Quectel Wi-Fi modules
- MICRON eMMC Device
- Supports standard SD card and TF card
- GIGADEVICE SPI Flash
- Atmel EEPROM
- Supports U(SIM) card insertion detection
- Supports 3.0V and 1.8V U(SIM) card
- Audio interfaces
- One digital audio codec board interface
- Three analog interfaces for loudspeakers, earphones, and handset
- Three UART interfaces
- COM (MAIN) - 1Mbps serial interface for data communication
- COM (DEBUG) - 1Mbps serial interface for debugging
- COM (UART1) - 1Mbps serial interface for data communication
- Micro-B interface
- 4 LEDs are available for signal indication
- 4 LEDs are available for GPIO testing
- Five switches
- Power Switch (S0301) for VBAT ON/OFF control
- SDC1 function switch (S0201) for switching between GPIO and Wi-Fi function
- SDC2 function switch (S0701) for switching between SD and eMMC functions
- PCM function switch (S1001) for switching between BT and codec functions
- Switch S0401 reserved for internal testing
- Two buttons
- PWRKEY (S0403) for turning on/off LTE-QuecOpen modules
- RESET (S0402) for resetting LTE-QuecOpen modules
- 200.0mm ×145.0mm ×1.6mm dimensions
Kit Contents
- USB to RS-232 converter cable x 1
- Micro-USB cable x 1
- RF cables x 4
- Main antennas x 2
- GNSS antenna (passive) x 1
- Wi-Fi antenna x 1
- Earphone x 1
- USB 2.0 to RS232 driver and USB driver disk x 2
- Codec boards x 2
- Bolts and coupling nuts for assembling EVB x 1
- Instruction sheet x 1
Top View
Interface Overview
Power Supply Schematic
Yayınlandı: 2020-08-13
| Güncellenmiş: 2024-06-20