Quectel Mini PCIe EVB Kit

Quectel Wireless Solutions Mini PCIe EVB Kit is an assistant system integrator for developing and evaluating products based on Quectel wireless modules. The kit features a 4.5~5.5V power supply, 2 LEDs, and a 94 x 58mm package. The Quectel Mini PCIe EVB Kit offers many hardware interfaces, including USB, audio, USIM, and UART.

Features

  • 4.5V~5.5V (5V typical) DC supply
  • 3.3V at J202 VBAT
  • Interfaces
    • USIM/SIM card (6-pin) connector with push loading, 3V and 1.8V
    • Audio Interface used for earphones and handsets
    • UART - COM-serial interface for data communication (default 115200bps), 460800bps max. baud rate
    • USB 2.0 interface
  • Two LEDs are available for signal indication
  • 94 × 58mm physical characteristics size

Kit Contents

  • USB-to-UART converter cable x1
  • USB cable x1
  • RF cable x3
  • Main antenna x2
  • GNSS antenna (passive) x1
  • Earphone x1
  • USB 2.0-to-RS232 driver and USB driver disk x1
  • Bolts and nuts for fixing EVB x1

Applicable Modules

• UC20 Mini PCIe
• UC15 Mini PCIe
• EC20 Mini PCIe

Front View

Location Circuit - Quectel Mini PCIe EVB Kit

System Overview

Block Diagram - Quectel Mini PCIe EVB Kit

Power Supply Schematic

Schematic - Quectel Mini PCIe EVB Kit
Yayınlandı: 2020-08-17 | Güncellenmiş: 2024-06-21