Quectel Pi H1 Single-Board Computer (SBC)
Quectel Pi H1 Single-Board Computer (SBC) is a high-performance 64-bit octa-core processor, delivering up to 12 TOPS of computing power. This SBC comes equipped with 8GB of LPDDR4X memory and features a USB Type-C® power interface, with external eMMC or SSD storage expansion. The Pi H1 SBC offers dual-band Wi-Fi® (2.4GHz and 5GHz) compliant with IEEE 802.11a/b/g/n/ac and BLUETOOTH® 5.0, while enabling dual-display output via DP and LCM or DP and Micro HDMI. This SBC is designed to meet both industrial and consumer applications for high-speed connectivity, advanced multimedia, and robust computing power.
Features
- Robust computing power up to 12 TOPS, well-suited for most algorithm prototyping and inference application development
- USB, Micro HDMI, ADC, audio, Ethernet, camera, PCIe, and antenna interfaces
- DP and LCM or DP and Micro HDMI dual displays
- 68.7mm x 108.99mm x 20.77mm dimensions
- Wi-Fi® 5, 802.11a/b/g/n/ac, delivering enhanced wireless connectivity
- Yocto Linux/Debian multiple operating systems
- Extended temperature range for harsh outdoor and industrial use withstands ambient temperatures from -20°C to +70°C
Applications
- Edge computing
- Robotics
- Industrial automation
- Multimedia terminals
- Digital signage
- Smart security
- Rugged PDAs
Dimensions
Additional Resource
Yayınlandı: 2026-08-14
| Güncellenmiş: 2026-08-20