Quectel Smart EVB Kit

Quectel Wireless Solutions Smart EVB Kit is configured to evaluate the functionalities of smart modules. The Smart EVB Kit features multiple hardware interfaces, including power, USB, audio, USIM, and UART. In addition, the Quectel Smart EVB Kit provides keypads and LED indicator lights.

Features

  • Two (U)SIM interfaces
  • Two UART interfaces
  • Multiple audio interface
  • USB interface
  • Keypads and LED indication lights
  • Applicable module - LTE Cat 4 SC20 Module

Kit Contents

  • USB to UART converter cable x1
  • USB cable x1
  • RF cable x3
  • Main antenna x2
  • WiFi antenna x1
  • GNSS antenna (passive) x1
  • Earphone x1
  • USB 2.0 to RS232 driver and USB driver disk x1
  • Li-polymer battery x1
  • Bolts and nuts for fixing EVB x1

Applicable Modules

• LTE Cat 4 SC20 Module

Front View

Infographic - Quectel Smart EVB Kit

Interface Overview

Block Diagram - Quectel Smart EVB Kit

Power Supply Schematic

Schematic - Quectel Smart EVB Kit
Yayınlandı: 2020-08-17 | Güncellenmiş: 2024-06-21