Quectel Smart IoT Modules

Quectel Wireless Solutions Smart IoT Modules are ideal for industrial and consumer applications requiring high data rates and multimedia functions. The Smart IoT Modules support multiple-input multiple-output (MIMO) technology. Multiple antennas at the receiver end simultaneously and on the same frequency band reduce errors and optimize data speed. The modules combine high-speed wireless connectivity with embedded multi-constellation and high-sensitivity GNSS (GPS, BeiDou, GLONASS, and Galileo) receivers for positioning. Quectel Smart IoT Modules provide many interfaces, extending the applicability to a wide range of M2M applications.

Features

  • Worldwide LTE, UMTS/HSPA+ and GSM/GPRS/EDGE coverage
  • Support recording and playback of videos
  • LTE Cat 6 modem supporting 2 x 20MHz carrier aggregation, with maximum download speed up to 300Mbps (SC66, SC600Y, SC600T)
  • Multi-constellation GNSS receiver available for applications requiring fast and accurate fixes in any environment
  • Integrates Android OS, Wi-Fi, BLUETOOTH®, and GNSS into one module (SC20)
  • Support up to four cameras, with two of them working simultaneously (SC66, SC600Y, SC600T)

Applications

  • Smart devices
    • Point of sale (POS)
    • Cash registers
    • Home gateways
    • Robots
    • Wearables
  • Security surveillance
  • Tablets
  • Vending machines
  • Delivery lockers
  • Police and law enforcement equipment
  • In-car video streaming and entertainment systems
  • Routers
  • Data cards
  • Smartphones
  • Digital signage
  • Industrial PDA

SC20 Package

Chart - Quectel Smart IoT Modules

SC200R Package

Chart - Quectel Smart IoT Modules

SC600T Package

Chart - Quectel Smart IoT Modules

SC600Y Package

Chart - Quectel Smart IoT Modules

SC66 Package

Chart - Quectel Smart IoT Modules
Yayınlandı: 2020-08-13 | Güncellenmiş: 2024-06-20