Quectel SRG093X Short-Range Modules

Quectel SRG093X Short-Range Modules feature NXP’s IoT chip MIMX9332CVVXMAC, which integrates a high-performance dual-core Arm® Cortex-A55 CPU. These modules operate at up to 1.7GHz frequency, up to 250MHz Cortex-M33 microcontroller, embedded 1GB LPDDR4X, 16GB eMMC memory, Wi-Fi 6, BLUETOOTH® 5.4, and 802.15.4 (Thread/Zigbee®). The SRG093X modules integrate a comprehensive set of peripheral interfaces, including video output interfaces (LVDS/RGB/MIPI). These modules support LCD screens, Ethernet ports, SPI, UARTs, I2C, I3C, two USB 2.0, CAN-FD interfaces, ADC interfaces, 32-pin FlexIO interfaces, and SPDIF. The SRG093X modules offer a programmable image sensor interface with up to 2K resolutions and a display PXP engine for 2D graphics acceleration. Typical applications include industrial HMI, gateways, scanners, printers, energy meters, EV charging stations, smart speakers, POS systems, smart doorbells, and smart locks.

Features

  • Dual-core 64-bit Arm® Cortex®-A55 CPU
  • L2 cache 64KB/L3 cache 256KB
  • 2M ISI at programmable resolutions up to 2K
  • SDIO 3.0/ USB 2.0/ CAN-FD/ I2C/ I3C/ ADC/ RGMII
  • LVDS/ MIPI/ RGB
  • SPDIF
  • 2D graphics PXP
  • 32-pin FlexIO
  • IEEE 802.11a/ b/ g/ n/ ac/ax (optional)
  • BLUETOOTH® 5.4 (optional)
  • IEEE 802.15.4 (Thread/Zigbee® (optional)

Applications

  • Industrial HMI
  • Gateways
  • Scanners
  • Printers
  • Energy meters
  • EV charging stations
  • Smart speakers
  • POS systems
  • Smart doorbells and smart locks

Dimensions

Mechanical Drawing - Quectel SRG093X Short-Range Modules
Yayınlandı: 2026-07-03 | Güncellenmiş: 2026-07-03