Quectel YEBT001WFAM Wi-Fi® & V2X Rubber Monopole Antenna

Quectel YEBT001WFAM Wi-Fi® and V2X Rubber Monopole Antenna measures 52.6mm x 18.6mm x 9mm and offers coverage of 2400MHz to 2500MHz or 5150MHz to 7125MHz. This antenna features a low profile and a 90° RM-SMA male connector termination, making it ideal for applications where discretion is required. Constant and reliable transmission is enabled by the antenna due to its omnidirectional gain across all frequency bands. Designed as a monopole antenna, the YEBT001WFAM must be mounted on a ground plane to achieve high efficiency across all operating bands. Quectel YEBT001WFAM Wi-Fi and V2X Rubber Monopole Antenna is ideal for gateways, routers, IoT sensors, point-of-sale (POS) terminals, smart home automation, robotics, and public safety applications.

Features

  • Optimized for Wi-Fi and V2X networks
  • Terminal mount
  • SMA male connector
  • Low-profile design
  • Omnidirectional design
  • Easy to install
  • Enables constant and reliable transmission

Applications

  • Gateways and routers
  • IoT sensors
  • Public safety and security
  • POS terminals
  • Smart home automation
  • Robotics/autonomous
  • V2X mesh network systems

Specifications

  • Frequency bands
    • Wi-Fi
      • 2400MHz to 2500MHz
      • 5150MHz to 5850MHz
      • 5925MHz to 7125MHz
    • V2X
      • 5850MHz to 5925MHz
  • 52.6mm x 18.6mm x 9mm dimensions
  • 2.2dBi peak gain
  • Up to 66.9% efficiency rating
  • IP54 protection rating
  • -40°C to +85°C operating temperature range
Yayınlandı: 2026-05-06 | Güncellenmiş: 2026-06-01