Quectel YECN001J1A External 5G Antenna
Quectel YECN001J1A External 5G Antenna is designed to work with a ground plane for ease of integration. This antenna covers 5G NR Sub-6GHz frequency bands and is compatible with 4G/3G/2G/LPWA bands. The YECN001J1A 5G antenna offers high efficiency and strong gain, making it an ideal omnidirectional solution for reliable high-speed data transmission. This antenna features a 600MHz to 960MHz, 1400MHz to 2690MHz, and 3300MHz to 6000MHz frequency range and 50Ω impedance. The YECN001J1A 5G antenna is IP67, IP69K, and IK10-rated and is available in 40.6mm x 104mm dimensions. Typical applications include Access Points (APs), routers, outdoor equipment, and real-time monitoring equipment.
Features
- Compatible with 4G/3G/2G/LPWA bands
- High efficiency and strong gain
- 600MHz to 960MHz, 1400MHz to 2690MHz, and 3300MHz to 6000MHz frequency range
- 50Ω impedance
- 300mm cable length
- Up to 89.1% efficiency
- Vertical polarization
- Screw-type mounting
- IP67 and IP69K rated
- IK10 rated
- RoHS and REACH compliant
- 40.6mm x 104mm dimensions
- -40°C to 85°C operating temperature range
Applications
- Access Points (APs)
- Routers
- Outdoor equipment
- Real-time monitoring equipment
Dimension Diagram
Yayınlandı: 2026-05-22
| Güncellenmiş: 2026-06-05