Quectel YEGB001Q1A Antenna

Quectel YEGB001Q1A Antenna delivers multi-constellation, dual-band (L1/L5) positioning in the most demanding environments. This antenna is a GNSS magnet mount, a low-profile active external antenna. The YEGB001Q1A antenna combines active amplification with industrial-grade durability to provide unmatched signal clarity and reliability for applications requiring centimeter-level accuracy. This antenna offers low power consumption and operates at a 1.8V to 5V range, ideal for battery-powered systems. The YEGB001Q1A antenna provides a UV-resistant (UL 746c f1) and flame-retardant (UL 94V-0) housing and is RoHS/REACH compliant. This antenna offers IP67 ingress protection and an extended temperature operation range from -40°C to 85°C. Typical applications include autonomous vehicles, marine, surveying and geodesy, precision agriculture, and industrial IoT.

Features

  • 1164MHz to 1189MHz (L5) and 1559MHz to 1606MHz (L1) frequency bands, supporting GPS, Galileo, BDS, QZSS, and GLONASS
  • SAW filters and hybrid couplers provide 60dB out-of-band attenuation, minimizing interference from adjacent frequencies
  • Dual-band precision and active amplification
  • Low power consumption
  • 1.39dBi maximum peak gain with RHCP polarization for multipath rejection
  • IP67 rating (fully dustproof and waterproof)
  • UV-resistant (UL 746c f1) and flame-retardant (UL 94V-0) housing
  • RoHS/REACH compliant
  • Magnet mounting type
  • SMA male connector type
  • PC material
  • Compatible with ECE-R118 cables under demand

Applications

  • Lane-level navigation for ADAS and robotics in autonomous vehicles
  • Offshore navigation and other positioning devices for marine
  • Guidance systems for tractors and harvesters in precision agriculture
  • Asset tracking in ports, mining, and logistics for industrial IoT
  • High-accuracy mapping and timing synchronization in surveying and geodesy

Specifications

  • 50Ω impedance
  • Right-Hand Circular Polarization (RHCP)
  • Directional radiation pattern
  • LNA gain:
    • 21±3dB (PCBA) at 3V to 5V range
    • 19±3dB (PCBA) at 1.8V
  • Total LNA gain:
    • 17±3dB (with cable loss) at 3V to 5V range
    • 15±3dB (with cable loss) at 1.8V
  • ≤2.5dB noise figure
  • <2 output VSWR
  • 1.8V to 5V working voltage range
  • Working current:
    • 16±3mA at 3V to 5V range
    • 11.5±3mA at 1.8V
  • 55.2mm x 48mm x 20.5mm dimensions
  • -40°C to 85°C operating temperature range
  • -40°C to 85°C storage temperature range
  •  95.6±5g typical weight

Block Diagram (Active Antenna)

Block Diagram - Quectel YEGB001Q1A Antenna

VSWR Performance Graph

Performance Graph - Quectel YEGB001Q1A Antenna

Dimensions

Mechanical Drawing - Quectel YEGB001Q1A Antenna
Yayınlandı: 2026-06-09 | Güncellenmiş: 2026-06-09