Quectel YEMN926J1A Antenna

Quectel YEMN926J1A Antenna is an ultra-wideband 5G and GNSS antenna that provides broad coverage from 600MHz to 6000MHz. This antenna offers backward compatibility with 3G and 2G networks, as well as with LTE Cat-M and Narrowband IoT (NB-IoT). The YEMN926J1A antenna is a 9-in-1 combo antenna measuring Φ167mm x 57mm. This antenna offers four 5G LMH antennas, four 5G MH/WIFI antennas, and one GNSS L1 and L5 antenna with high isolation to avoid self-interference. The YEMN926J1A antenna is available with connection via 9 cable lengths from 300mm to 5000mm (compatible with ECE-R118 cables) and terminated with SMA Male connectors. The YEMN926J1A antenna provides a robust UV-resistant (UL 746c f1) and flame-resistant (UL 94V-0) enclosure, suitable for harsh environments.

The YEMN926J1A antenna is RoHS and REACH compliant and offers an IP67, IP69K, and IK09-rated enclosure, providing maximum durability. This antenna is ideal for applications that require a discrete, low-profile, screw-mount, omnidirectional, and easy-to-install antenna. Typical applications include smart utilities and buildings, digital signage, warehouses and logistics systems, industrial factory automation, robotic machinery, transport, mining vehicles and machinery communications, and telemetry.

Features

  • Optimized for GNSS and 5G/4G networks
  • Backward compatibility supporting 3G and 2G networks, as well as LTE Cat-M and NB-IoT
  • Compatible with ECE-R118 cables under demand
  • Compatible with RM520x series modules
  • IP67 and IP69K (after installation) Ingress Protection (IP) rating
  • IK09 Impact Protection (IK) rating
  • RoHS and REACH compliant
  • Screw (M27 nut) mounting type
  • UV resistant (UL 746c f1) and flame resistant (UL 94V-0) enclosure
  • Durable PC enclosure
  • Available with connection via 9 cable lengths from 300mm to 5000mm
  • SMA male connector type
  • High efficiency

Applications

  • Smart utilities and buildings
  • Digital signage
  • Warehouses and logistics systems
  • Industrial factory automation, robotic machinery, and other M2M systems
  • Transport (buses, utilities, and public safety)
  • Mining vehicles and machinery communications
  • Telemetry and automation

Specifications

  • Frequency range:
    • 600MHz to 960MHz and 1400MHz to 6000MHz (LMHs)
    • 1400MHz to 6000MHz (MHs)
    • 1164MHz to 1189MHz and 1559MHz to 1606MHz (GNSS)
  • Radiation pattern:
    • Omni-directional (LMHs and MHs)
    • Directional (GNSS)
  • Polarization:
    • Linear (LMHs and MHs)
    • RHCP (GNSS)
  • 50Ω impedance
  • ≤2.5dB noise figure
  • <2 output VSWR
  • UL 94V-0 housing flame rating
  • UL 746c f1 housing UV resistant
  • 585g typical weight
  • Φ167mm x 57mm size
  • -40°C to 85°C operation temperature range

Block Diagram (Active Antenna)

Block Diagram - Quectel YEMN926J1A Antenna

VSWR Performance Graph

Performance Graph - Quectel YEMN926J1A Antenna

Dimensions

Mechanical Drawing - Quectel YEMN926J1A Antenna
Yayınlandı: 2026-06-11 | Güncellenmiş: 2026-07-10