QuickLogic PolarPro® 3 Ultra-Low Power FPGAs
QuickLogic PolarPro® 3 Ultra-Low Power FPGAs address the increasingly complex needs of low-power, consumer, and industrial IoT applications. The PolarPro 3 FPGAs feature a small size, efficient logic cell utilization, and low power consumption. The small FPGAs are an ideal solution for embedded systems architecture challenges, such as chip-to-chip connectivity, system power consumption, system latency, and time-to-market.The QuickLogic PolarPro 3 FPGAs are designed to operate seamlessly with any processor available on the market to address emerging connectivity, sensor control, and custom applications.
The PolarPro 3 FPGAs are suitable for battery-powered applications requiring a level of flexibility or re-programmability. These applications include bus interface logic, level shifting, small CPU cores, low-speed serial protocols, and GPIO muxing applications commonly found in Consumer and Industrial IoT applications.
Features
- Reprogrammable SRAM technology
- Supported by Open Source FPGA tools
- Integrated embedded block RAM with dedicated FIFO controllers
Applications
- I/O Level shifting /expansion (interface to a different bus or IO voltages)
- Bus Interfaces (MCU to memory, MCU 2 MCU, MCU to peripherals/Displays/I2C/I2S/SPI/UART/PWM)
Block Diagram
PSB Library
Yayınlandı: 2021-08-13
| Güncellenmiş: 2022-03-15