Radiall QMA Waterproof Connectors
Radiall Waterproof QMA Series Connectors are an alternative to traditional SMA connectors for applications up to 6GHz. These devices provide high density and a quick connection within RF modules. Waterproof QMA Connectors are fully intermateable and backward compatible with any QLF® certified standard QMA connectors and provide excellent ingress protection. A large range of connectors are encompassed in the QM series: straight and right-angle plugs, bulkhead jacks, flange receptacles, PCB receptacles, adapters, and more. Models are either full crimp, crimp, or solder type for flexible, semirigid, or conformable cables. They offer long-lasting durability needed for the most demanding harsh outdoor applications such as portable test and GPS equipment, RFID, wireless surveillance cameras, base stations, handhelds as well as interconnections between modules and antennas needed for Wi-Fi, WiMax, 3G, 4G and more.Features
- IP68 rating when mated
- 100 matings minimum for durability
- Quick-Lock Formula® (QLF)
- 360° rotation
- High RF transmission performance
- Positive locking system
- Wide temperature range of -40°C to +105°C
- Power rating 200W at 1GHz, +75°C
Applications
- Portable Test and GPS Equipment
- RFID
- Wireless Surveillance Cameras
- Base Stations
Specifications
- 50Ω impedance
- 0.25dB maximum insertion loss
- 5000MΩ insulation resistance
- 100 matings endurance
- >60N retention force for interface
- -40°C to +105°C temperature range
- Materials
- Brass connector bodies
- Brass male center contact
- Beryllium copper female center contact
- Bronze outer contact
- PTFE insulators
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Oryantasyon | Kablo Tipi | Sonlandırma Stili |
|---|---|---|---|---|
| R123W055000W | ![]() |
Straight | RG-402, CONF FIL2PA373, KS 2 | Solder |
| R123W153000W | ![]() |
Right Angle | RG-405, HC 60000-3, KS 1 | Solder |
| R123W096100 | ![]() |
Straight | ECO 230 | Crimp |
| R123W096100W | ![]() |
Straight | ECO 230 | Crimp |
| R123W153000 | ![]() |
Right Angle | RG-405, HC 60000-3, KS 1 | Solder |
| R123W054000W | ![]() |
Straight | RG-405, HC 60000-3, KS 1 | Solder |
| R123W154000W | ![]() |
Right Angle | RG-402, CONF FIL2PA373, KS 2 | Solder |
| R123W176000W | ![]() |
Right Angle | ECO 230 | Crimp |
Yayınlandı: 2013-03-25
| Güncellenmiş: 2022-03-11