Radiall QLI Quick Lock with Low Intermodulation Connectors

Radiall QLI Quick Lock with Low Intermodulation Connectors provide quick, safe connections using a proven bayonet locking mechanism and performance similar to DIN 7/16 with a very low intermodulation level. Designed for harsh environments, where performance and safety are critical, QLI connectors meet all requirements for IP67 and offer a coupling retention force 450N, very low intermodulation level ≤-163dBc, low RF leakage ≤-110dB at 1GHz, DC to 6GHz frequency range, 50Ω impedance, and up to 1000W RF power at 2GHz. A reduced footprint, compared to the 7/16 series, allows for use in high-density applications. Double sealing, in addition to a special anti-corrosion and watertight plating, makes these connectors well-suited for outdoor installations as well as indoor applications. 

Features

  • Bayonet locking concept provides coupling retention force: 450N
  • Meets all requirements for IP67
  • High mating life
  • Engage, Push, and Lock 3 step connection
  • Intuitive design concept
  • Lightweight
  • Reduced size allows more space for other components
  • RF power up to 1000W at 2GHz

Applications

  • Remote radio
  • BTS
  • Antennas
  • Filters
  • Medical
  • High definition applications

Specifications

  • 50Ω impedance 
  • DC to 6GHz frequency range
  • ≤-163dBcC intermodulation level
  • 1.04 +0.02.√f VSWR

Videos

Yayınlandı: 2013-08-15 | Güncellenmiş: 2022-03-11