Radiall R596 SLIM-LINE SMT Power Micro-SPDT Switches
Radiall R596 SLIM-LINE SMT Power Micro-SPDT Switches offer excellent reliability, RF, and repeatability characteristics in a surface-mount component. With an innovative and original micro-mechanical design, these coaxial switches have a very low return loss and insertion loss that allow the switch to be used in power applications such as RF attenuators, RF matrices, spectrum analyzers, and telecommunications. Failsafe models are available in two RF configurations (direct and inverted). Radiall R596 SLIM-LINE SMT Power Micro-SPDT Switches have a lead-free construction and are rated IP67.Features
- Very low return loss and insertion loss
- Lead-free construction
- Surface mount
- Rated IP67 according to IEC 60529
- Excellent reliability, RF, and repeatability characteristics
Applications
- RF attenuators
- RF matrices
- Spectrum analyzers
- Telecommunications
Typical RF Performances
Yayınlandı: 2013-03-26
| Güncellenmiş: 2022-03-11