Radiall EZ-Lux™ Single Fiber Connectors

Radiall EZ-Lux™ Single Fiber Connectors are multi-purpose, single fiber connectors that maintain excellent optical performance in harsh environments. EZ-Lux features an easy-to-mate, push-pull locking system to speed up single fiber connection even in blind mating conditions. Radiall EZ-Lux is ideal for dynamic environment systems requiring high-speed transmission within a small, lightweight connector. EZ-Lux complements the LuxCis® ARINC 801 product range and offers all of its advantages, including easy contact insertion, extraction, cleaning, and inspection. LuxCis ARINC 801 contacts mean high optical performance with repeatable, low insertion loss and highly dependable return loss. EZ-Lux connectors include plug, jam-nut, and a square flange receptacle. The series includes individual connectors or connectors mounted on cable assemblies.

Features

  • Fast, easy-to-use push-pull locking system
  • Rugged and sealed IP67 connection
  • Small footprint
  • Complements LuxCis ARINC 801 product range
  • Single-channel connector
  • -55°C to +125°C (cable dependent) temperature range
  • 43Grms vibrations
  • 300G shock

Applications

  • Avionics systems
  • Airborne camera
  • Sensors
  • Defense 
  • Energy 
  • Microwave photonics
  • Instrumentation

Videos

Yayınlandı: 2017-11-10 | Güncellenmiş: 2022-05-06