Radiall IMP-LP Board-to-Board Solutions

Radiall IMP-LP Board-to-Board Solutions feature an 18GHz frequency rating, 0.18mm to 0.36mm axial tolerance range, and optimized RF performance. The smart design with inner and outer elastic contacts ensures electrical continuity with no additional soldering process on the other side. While standard SMP-type solutions require two receptacles linked by a single bullet, IMP provides the same functionality with one connector. Radiall IMP-LP Board-to-Board Solutions are ideal for radar, electronic warfare, and antennas.

Features

  • 18GHz frequency
  • Optimized for X-Band
  • 1.41mm (single) or 2.85mm (double) nominal B2B distance
  • 0.18mm (single) up to 0.36mm (double) axial tolerance
  • -55°C to 125°C operating temperature range
  • Sealing option

Applications

  • Radar
  • Electronic warfare
  • Military radios
  • Antennas

Installation

Block Diagram - Radiall IMP-LP Board-to-Board Solutions
Yayınlandı: 2019-12-12 | Güncellenmiş: 2023-11-06