Radiall R57 Low PIM SMA Coaxial Switches
Radiall R57 Low PIM (Passive Intermodulation) SMA Coaxial Switches meet the growing demand on wireless communication devices with higher data rates. The R57 switches are guaranteed at -160dBc with the same carrier level at +43dBm. With over two million cycles, high reliability, and superior RF performance, the Radiall R57 Low PIM SMA switches can be used in modular instrumentation, telecom equipment testing, and laboratory test benches.
Features
- -160dBc PIM performance at +43dBm
- 12VDC or 28VDC actuator voltage options
- D-sub connector or Solder pin actuator terminals
- Available with or without a TTL driver
- 2M cycle life span
- SPDT, SP6T, and DPDT options
- RF connector options
- N up to 12.4GHz
- SMA up to 18GHz
Applications
- Modular instrumentation
- VXI, PXI, and LXI switching modules
- Laboratory test benches
- Qualification/certification
- Environmental and temperature test chambers
- Telecom equipment testing (ATE)
- Cellular infrastructure site testing
- Components and assembly shop test stations
Yayınlandı: 2014-01-06
| Güncellenmiş: 2025-11-20