Radiall MML Cable Assemblies
Radiall MML Cable Assemblies are designed to meet the need for smaller, miniaturized connectors for applications such as Wi-Fi access points, GPS, and other mobile terminals. The MML Cable Assemblies offer an operating frequency range of DC to 6GHz and a typical VSWR of 1.35. Compatible with U.FL/W.FL, the MML Series features two types of PCB receptacles and three corresponding types of space-saving plugs with mated heights of 2.5mm, 2.0mm, and 1.5mm. Radiall also offers a variety of MML Series cable assemblies with three RoHS compliant 50Ω high-performance cables: 1.3mm for MML H2.5, 1.13mm for MML H2.0, or 0.81mm for MML H1.5 adapters. Customized cable assemblies are also available.Features
- Two vertical PCB receptacles
- MML H2.5 and MML H2.0
- MML H1.5
- Space-saving
- 2.5mm, 2.0mm, and 1.5mm mated heights
- PCB patterns
- 3.08mm x 3mm for H2.5 and H2.0
- 2mm x 2mm for H1.5
- DC of 6GHz, typical VSWR of 1.35 maximum
- Cable assemblies are offered with three high-performance cables
- 1.33mm for MML H2.5
- 1.13mm for MML H2.0
- 0.81mm for MML H1.5
- RoHS compliant
Applications
- Handhelds/GPS/WLAN
- GSM/CDMA/WCDMA/TD-SCDMA cards
Specifications
- 50Ω nominal impedance
- DC to 6GHz frequency range
- 1.35 typical VSWR (maximum)
- Contact resistance
- 12MΩ for the center contact
- 15MΩ for the outer contact
- 500MΩ minimum insulation resistance
- Voltage rating
- 200Vrms for H2.5 and H2
- 150Vrms for H1.5
- Withstanding voltage
- 300Vrms for H2.5 and H2
- 200Vrms for H1.5
- 30 cycle mechanical durability
- 0.15N center contact axial force
- -40°C to +90°C temperature range
- Materials
- Gold-plated phosphor bronze connector body
- Center contacts
- Gold-plated phosphor bronze female contact
- Gold-plated brass male contact
Overview
View Results ( 35 ) Page
| Parça Numarası | Konnektör A Serisi | Konnektör A Cinsiyeti | Konnektör A Gövde Stili | Konnektör B Serisi | Konnektör B Cinsiyeti | Konnektör B Gövde Stili | Kablo Tipi |
|---|---|---|---|---|---|---|---|
| R302000000 150 | MML-H2.5 | Plug (Male) | Right Angle | MML-H2.5 | Plug (Male) | Right Angle | 1.13 mm Coax |
| R302000000 200 | MML-H2.5 | Plug (Male) | Right Angle | MML-H2.5 | Plug (Male) | Right Angle | 1.13 mm Coax |
| R302000000 250 | MML-H2.5 | Plug (Male) | Right Angle | MML-H2.5 | Plug (Male) | Right Angle | 1.13 mm Coax |
| R302000000 300 | MML-H2.5 | Plug (Male) | Right Angle | MML-H2.5 | Plug (Male) | Right Angle | 1.13 mm Coax |
| R302205000 | MML-H2.0 | Plug (Male) | Right Angle | MML-H2.0 | Plug (Male) | Right Angle | 1.13 mm Coax |
| R302205001 300 | MML-H2.0 | Plug (Male) | Right Angle | Pigtail | Straight | 1.13 mm Coax | |
| R302205002 300 | MML | Plug (Male) | Straight | SMA | Plug (Male) | Straight | 1.13 mm Coax |
| R302205003 100 | SMA | Jack (Female) | Bulkhead | MML-H2.0 | Plug (Male) | Right Angle | 1.13 mm Coax |
| R302205003 150 | SMA | Jack (Female) | Bulkhead | MML-H2.0 | Plug (Male) | Right Angle | 1.13 mm Coax |
| R302205003 200 | SMA | Jack (Female) | Bulkhead | MML-H2.0 | Plug (Male) | Right Angle | 1.13 mm Coax |
Yayınlandı: 2013-05-31
| Güncellenmiş: 2022-03-11