Radiall OCTIS™ Connectors

Radiall OCTIS™ (Outdoor Connector Transceiver Inside System) offers a robust I/O solution that can operate in outdoor and harsh environments. The connectors are specifically designed to address the interconnect challenges associated with the deployment of 4G+, LTE+, and future 5G in the Telecom market. Radiall OCTIS is the perfect solution for outdoor small cell and next-generation RRU/RRH projects that support broadband Ethernet and outdoor microwave network units.

Features

  • Small form factor
  • High density
  • SFP/SFP+ transceiver inside plug with optimized heat dissipation
  • EMI shielding
  • Field installable and blind-mate
  • Secured connection with locking feature
  • Rugged composite material for corrosion resistance to salt spray and pollutant gases in urban environments
  • Compliant with IEC and GR Telcordia international standards
  • RoHS compliant

Applications

  • 4G+, LTE+, 5G
  • Smart radios, RRU/RRH, small cells, macro-cells
  • Broadband microwave links
  • Cellular wireless communication systems
  • Distributed Antenna Systems (DAS)
  • Smart grid networks

Specifications

  • Performance
    • 100 mating cycles
    • Up to 200N cable tensile load
    • IP67 sealing protection
    • 720H Salt Spray + SO2 (IEC 21207 method B)
    • -40°C to +85°C temperature range
  • <100mm length to panel
  • Pitch 26mm
  • Up to 15KAmps of lighting protection

Videos

Yayınlandı: 2016-09-13 | Güncellenmiş: 2025-10-10