Radiall Quartz SMT Micro-SPDT Relays

Radiall Quartz SMT Micro-SPDT Relays offer performance up to 26.5GHz, making them ideal for high frequency applications where space is limited. Radiall Quartz series offers higher frequency range, excellent reliability, hermeticity, and thermal resistance than previous SMT relays. These relays also offer a guaranteed lifespan of 3 million cycles, with the typical lifespan being 5 million cycles.

Features

  • Full SMT technology compatible
  • 26.5GHz frequency
  • High repeatability
  • 3 million cycles guranteed lifespan
  • 5 million cycles typical lifespan
  • 80W @ 3GHz (cold switching)

Applications

  • Instrumentation
  • Modular instrumentation
  • Military radio
  • ECM equipment
  • Tower-mount amplifier
  • Repeaters, radio links
  • Remote radio units (RRU)
Yayınlandı: 2017-10-11 | Güncellenmiş: 2022-05-06