Radiall QuickFusio™ Connectors
Radiall QuickFusio™ Connectors are a cost-effective solution for aerospace harsh environments. The innovative multipin connectors use unique design covers for any type of wiring combination and are easy to install with its one-finger mating technology. Plugs and receptacles are available in three different output options which can adapt to any wiring. QuickFusio Connectors use standard SAE-AS-38999 series II contacts and feature a compact, lightweight design. The connectors combine high performance with quick and secure mating and are ideal for EWIS and cabin interior applications. Radiall’s QuickFusio is qualified according to industry-standard requirements.Features
- Competitive costs with the use of standard SAE-AS-38999 series II contacts
- Versatile range with two different versions QuickFusio and QuickFusio+ covering any wiring systems due to 4 available rear outputs and 4 shell styles
- Lightweight design with only 20 grams per pair, extreme compactness, and contact density
- Two versions in order to provide the best balance between price and performance
Applications
- Cabin
- In-Flight Entertainment (IFE)
- Passenger Service Unit (PSU)
- Seat Wiring
- Lighting
- Aerospace and other harsh environments
- EWIS
- Fuselage
- Cockpit
Additional Resources
Videos
Yayınlandı: 2016-09-12
| Güncellenmiş: 2024-07-02