Radiall R574J Switches

Radiall R574J Switches offer a 3W to 40W power range and a DC to 50GHz operating frequency rating, depending on the model. These R574J switches feature a 2 million cycle lifespan, a 50Ω impedance rating, and a -25°C to +70°C operating temperature range. Radiall R574J Switches are ideal for satellite telecommunications, test and measurement, and telecom applications. 

Features

  • 3W to 40W power range
  • DC to 50GHz operating frequency rating
  • 2 million cycle lifespan
  • 50Ω impedance rating
  • -25°C to +70°C operating temperature range

Applications

  • Satellite telecommunications
  • Test and measurement
  • Telecom
Yayınlandı: 2019-01-21 | Güncellenmiş: 2023-11-06