Radiall Short Bend SMA Cable Assemblies

Radiall short bend SMA cable assemblies are flexible coaxial type cables varying in length from 2.5 inches to 12 inches. Radiall short bend SMA assemblies feature 50Ω impedance and a 2GHz to 26.5GHz frequency range.

Features

  • 2.5 inches to 12 inches length
  • Coaxial cable type
  • 50Ω impedance
  • 2GHz to 26.5GHz frequency range
  • Straight connector A and connector B body style
  • Plug gender, connector A and connector B
  • Normal polarity, connector A and connector B
Yayınlandı: 2015-05-20 | Güncellenmiş: 2022-03-11