Radiall SMC Screw-on RF Connectors

Radiall SMC Screw-on RF Connectors offer 50Ω impedance, DC to 10GHz frequency range, and 150W power rating at 1GHz. These subminiature coaxial connectors withstand at least 500 mating cycles and a temperature range of -65°C to +165°C. These connectors are standardized according to IEC 60169-9 with right-angle or straight orientation and clamp, crimp, or solder termination styles. Radiall SMC Screw-on RF Connectors are ideal for civil and military telecommunications, aeronautics, and edge-mounting applications.

Features

  • Subminiature coaxial connectors
  • Screw-on coupling
  • Plugs have female contacts
  • Jacks have male contacts
  • Low weight
  • Reduced outline dimensions
  • Right-angle or straight orientation
  • Clamp, crimp, or solder termination styles

Applications

  • Civil and military telecommunications
  • Aeronautics
  • Edge mounting

Specifications

  • 50Ω impedance
  • DC to 10GHz frequency range
  • Withstands 500 mating cycles min.
  • 150W power rating at 1GHz
  • -65°C to +165°C temperature range
  • Outer diameter of the interface is approximately 3.7mm
  • MIL-C-39012
Yayınlandı: 2019-08-05 | Güncellenmiş: 2023-11-06