Radiall SMPW Coaxial Connectors
Radiall SMPW Coaxial Connectors meet high-frequency requirements and are G3PO™-compatible. The connectors feature a frequency range from DC to 100GHz with a low voltage standing wave ratio (VSWR) (1.02 at 67GHz). SMPW has a push-on coupling and offers two standard detents. The full detent is used when retention forces need to be high, and a smooth bore is mainly used for blind-mate applications. This Radiall series meets the demand for smaller interfaces that are lightweight, robust, and capable of higher frequencies/data rates. Radiall SMPW Coaxial Connectors are ideal for defense and telecom markets.Features
- SMPW has a push-on coupling
- Offers two standard detents
- Full detent - used when retention forces need to be high
- Smooth bore - mainly used for blind-mate applications
Applications
- Electronic warfare
- Radar
- Dense wavelength division multiplexing (DWDM) modules
- Array combiners
- Modulator links
- Microwave kinetic inductance detectors (MKID)
Specifications
- 1.59mm diameter
- G3PO-compatible
- DC to 100GHz frequency
- 1.02GHz to 67GHz voltage standing wave ratio (VSWR)
- 0.3mm axial misalignment
- 2.2° radial misalignment
Yayınlandı: 2020-02-06
| Güncellenmiş: 2024-04-10