Radiall SPPC-PWL Single Pole Power Connectors

Radiall SPPC-PWL Single-Pole Power Connectors are designed for use in a diverse range of applications and industries. SPPC-PWL connectors offer up to 750A, 1.000V performance with IP67 protection when mated. This Radiall connector series features IP2x finger-protected contacts and is intermateable with any Powerlock and Powerline compliant connectors. These keyed single pole connectors (KSPC) feature individual keyways to prevent connection errors.

Features

  • Up to 750A, 1.000V
  • IP67 when mated according to EN 60529
  • IP2x finger-protected contacts
  • Intermatable with any Powerlock and Powerline compliant connectors
  • Individual keyways prevent connection errors

Applications

  • Power distribution
  • Utilities
  • Electric vehicles
  • Railway equipment
  • Military field power
  • Mobile generators
  • Loadbanks
  • Back-up power systems
Yayınlandı: 2019-01-28 | Güncellenmiş: 2023-11-06