Radiall TestPro 4.2S Cables
Radiall TestPro 4.2S Cables offer a ±12 to ±40 tolerance range, a DC to 20GHz maximum frequency band, and a -55° to +105°C temperature range. These 4.2S cables have overall lengths of 610, 914, 1220, and 2000mm and feature high-precision quality with flexibility. Radiall TestPro 4.2S Cables are ideal for test and measurement applications.Features
- ±12 to ±40 tolerance range
- DC to 20GHz maximum frequency band
- -55°C to +105°C operating temperature range
- 50 ±2Ω impedance rating
- 610mm, 914mm, 1220mm, and 2000mm lengths available
Additional Resource
Yayınlandı: 2019-07-15
| Güncellenmiş: 2023-11-06