Radiall TestPro Bench Test Cable Assemblies

Radiall TestPro Bench Test Cable Assemblies combine outstanding electrical performance with a specially designed protection system. These ruggedized assemblies offer excellent durability while remaining exceptionally flexible. The unique connector attachment system and strong cable structure provide high tensile stress resistance to the entire assembly. Radiall's TestPro Cable Assemblies differ from standard cable assemblies in that they are designed for applications that require repeated connection/disconnection procedures, strenuous flexing situations, and applications where phase, loss, and VSWR stability becomes an issue.

Features

  • Phase and loss stable with flexure
  • Crush torque and tensile resistant
  • Flexible design
  • Long service life
  • Longer calibration intervals
  • Easy to configure to DUT

Applications

  • Test labs
  • Production floor testing
  • Anechoic chambers
  • Thermal vacuum chambers
  • Nearfield scanners

Phase Variation

Chart - Radiall TestPro Bench Test Cable Assemblies
Yayınlandı: 2018-01-30 | Güncellenmiş: 2022-12-14