Radiall TestPro VNA Test Cables

Radiall TestPro Vector Network Analyzer (VNA) Test Cables withstand the rigors of test lab use and production testing for 50Ω communication systems. These cables feature braided stainless steel armoring around the coax, providing a rugged, self-locking, flexible cable with a flex life exceeding 50,000 cycles. Radiall TestPro VNA Test Cables provide a cost effective alternative to original OEM VNA cable solutions and are ideal for testing in lab environments and critical measurements. 

Features

  • Phase and amplitude stable
  • Accurate measurements
  • Long lasting
  • Long calibration intervals
  • High degree of flexibility
  • No spring-back

Applications

  • Vector network analyzers
  • Testing in lab environments
  • Critical measurements

Specifications

  • 50GHz to 67GHz (depending on model)
  • >100 Shielding effectiveness (dB through 18GHz)
  • 23 ±5°C Operating temperature range (Laboratory conditions)
  • -40°C to +70°C Storage temperature range
Yayınlandı: 2018-11-06 | Güncellenmiş: 2022-12-14